Meist Gekauft
Diodes IncorporatedDDZ9699T-7Zener
Diode Zener Single 12V 5% 150mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 0.9 | |
| 150 | |
| 0.05 | |
| 0.05 | |
| 150 | |
| -65 | |
| 150 | |
| 12.6 | |
| 11.4 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.77(Max) mm |
| Verpackungsbreite | 0.85(Max) mm |
| Verpackungslänge | 1.3(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-523 |
| 2 | |
| Leitungsform | Flat |
Check out this perfect DDZ9699T-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 0.05 μA. Its test current is 0.05 mA. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

