Murata ManufacturingDE1B3KX101KN4AN01FKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 100pF 250VAC B 10%( 7 X 7mm) Radial Disc 10mm 125°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 250VAC | |
| B | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 7 X 7 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 7(Max) | |
| 7(Max) | |
| 10(Max) | |
| Through Hole |
Dissipate heat faster with the ceramic disc DE1B3KX101KN4AN01F single-layer ceramic disc capacitor. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 7(Max) mm deep. Its capacitance value is 100pF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1B3KX101KN4AN01F high frequency capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

