Murata ManufacturingDE1B3KX151KN4AP01FKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 150pF 300VAC B 10%( 7 X 7mm) Radial Disc 10mm 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 150pF | |
| 10% | |
| 300VAC | |
| B | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 7 X 7 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 7(Max) | |
| 7(Max) | |
| 10(Max) | |
| Through Hole |
The DE1B3KX151KN4AP01F high frequency capacitor from Murata is a great component for low-cost, general applications. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The DE1B3KX151KN4AP01F high frequency capacitor has a radial termination style. Its capacitance value is 150pF. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

