Murata ManufacturingDE1B3KX221KA4BN01FKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 220pF 250VAC B 10%( 8 X 7mm) Radial Disc 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 220pF | |
| 10% | |
| 250VAC | |
| B | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 8 X 7 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 7(Max) | |
| 11(Max) | |
| Through Hole |
This DE1B3KX221KA4BN01F high frequency capacitor uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1B3KX221KA4BN01F high frequency capacitor has a radial termination style. This product is 7(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 220pF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

