Murata ManufacturingDE21XKY330JA2BM01FKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 33pF 250VAC SL 5%( 8 X 5mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 33pF | |
| 5% | |
| 250VAC | |
| SL | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 8 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 5(Max) | |
| 11(Max) | |
| Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these DE21XKY330JA2BM01F single-layer ceramic disc capacitors. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33pF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 5%. This product is 5(Max) mm deep. The DE21XKY330JA2BM01F high frequency capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

