Murata ManufacturingDE2E3KY472MA3BM02FKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.0047uF 250VAC E 20%( 10 X 5mm) Radial Disc 7.5mm 125°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 250VAC | |
| E | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 10 X 5 | |
| -40 | |
| 125 | |
| Bag | |
| 0.6 | |
| 10(Max) | |
| 5(Max) | |
| 13(Max) | |
| Through Hole |
By adding one of Murata's ceramic disc DE2E3KY472MA3BM02F single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. The DE2E3KY472MA3BM02F high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 0.0047uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

