SwitchcraftDE4FSteckverbinder für Audio und Video
Conn XLR Connector F 4 POS ST Panel Mount 4 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 4 | |
| 4 | |
| Straight | |
| Zinc Alloy | |
| Nickel | |
| Green | |
| Bulk | |
| 25.9 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Make a secure connection for your applications' sound with the circular DE4F audio and video connector from Switchcraft. This connector has -40 to 125 ports. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

