Murata ManufacturingDE6E3KJ102MN3AKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.001uF 300VAC E 20%( 7 X 7mm) Radial Disc 7.5mm 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 300VAC | |
| E | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 7 X 7 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 7(Max) | |
| 7(Max) | |
| 0.41 | |
| 10(Max) | |
| Through Hole |
The DE6E3KJ102MN3A single-layer disc capacitor, made with a ceramic dielectric and developed by Murata, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 7(Max) mm deep. Its capacitance value is 0.001uF. The DE6E3KJ102MN3A high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

