ITT CorporationDE-9P K87Steckverbinder, D-Sub
Conn D-Sub PIN 9 POS Solder Pot ST Cable Mount 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| 30.81 | |
| 17.57 | |
| 12.55 | |
| 20-28 | |
| Black | |
| Contact Plating Thickness | Flash |
| Gold | |
| Copper Alloy | |
| Cable Mount |
The DE-9P K87 DVI connector from ITT is perfect for communication between serial connections in your system. It has a straight body orientation. This 2-row connector has a single port. DE-9P K87 is housed in polyester. Its 9 terminals use the solder cup termination method. This product is 30.81 mm long, 12.55 mm tall and 17.57 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

