Cinch Connectivity SolutionsDE-9ST F179Steckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.37mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Wire Wrap | |
| 1.37 | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| E | |
| 30.81 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the DE9STF179 DVI connector from Cinch Connectors is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.74 mm. It has a straight body orientation. DE9STF179 is housed in polyester. This device has a maximum current rating of 5 A. This DVI connector has an operating temperature of -65 to 125 °C. Its 9 terminals use the wire wrap termination method. This product is 12.55 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
