25-50% Rabatt
TDKDEA162700LT-5014A1HF-Filter
RF Filter Low Pass 2700MHz 2300MHz to 2700MHz 0.4dB 50Ohm SMD 4Pin 0603 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Low Pass | |
| 2700 | |
| 2300 to 2700 | |
| 50Ohm | |
| 0.4 | |
| 10 | |
| Surface Mount | |
| 4 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.6 |
This low pass DEA162700LT-5014A1 RF filter from TDK uses resonators to remove unwanted frequencies from transmitted or received signals. This item should be stored between -40 °C and 85 °C. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.