10-25% Rabatt
TDKDEA202450BT-7210A1HF-Filter
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.5dB 50Ohm SMD 6Pin 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 2450 | |
| 2400 to 2500 | |
| 50Ohm | |
| 1.5 | |
| 10 | |
| Surface Mount | |
| 6 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.006 | |
| 2 | |
| 1.25 | |
| 0.8 |
This band pass DEA202450BT-7210A1 RF filter from TDK uses resonators to remove unwanted frequencies from transmitted or received signals. This item should be stored between -40 °C and 85 °C. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

