TDKDEA205375BT-2054A1HF-Filter
RF Filter Band Pass 5375MHz 4900MHz to 5850MHz 2.5dB 50Ohm SMD 4Pin 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 5375 | |
| 4900 to 5850 | |
| 50Ohm | |
| 2.5 | |
| 1.8 | |
| 8.52 | |
| 2.2 | |
| Surface Mount | |
| 4 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.95 |
This band pass DEA205375BT-2054A1 RF filter from TDK uses resonators to remove unwanted frequencies from transmitted or received signals. This item should be stored between -40 °C and 85 °C. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

