ITT CorporationDEE-9SFSteckverbinder, D-Sub
Conn D-Sub SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 30.81 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the DEE-9SF DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. DEE-9SF is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder pot termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

