ITT CorporationDEM-9SSteckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Military Grade D-Subminiature Connectors for Harsh Environment Applications
ITT Cannon’s D-Sub Connectors are qualified to MIL-DTL-24308 and offers a ruggedized solution that transfers data, power, and signal in a small, weight-saving design. Available in commercial or MIL-Spec qualified configurations, ITT’s portfolio supports mixed power/signal, standard, high or double density application requirements. Whether your system requires blind-mating or float mount, these robust connectors feature a versatile interface. Cannon also offers a full range of tooling, accessories and backshells. *Qualified to MIL-DTL-24308 Slash Sheets 1, 2, 3, 4, 23 & 24 for finish suffix F and Z. To learn more, click here.
ITT Cannon’s MIL-DTL-24308 Military Grade D-Subminiature Connectors
Discover a small, weight-saving, and ruggedized interconnect solution for data, power, and signal transfer. Designed for demanding and harsh aerospace and defense environments, the ITT Cannon MIL-DTL-24308 Military Grade D-Subminiature Connectors offer a versatile interface for mission-critical platforms and programs.
The ITT Cannon MIL-DTL-24308 Military Grade D-Subminiature Connectors are designed to operate in harsh environments with temperatures ranging from -55°C to +125°C. Available in MIL-Spec shell sizes 1-5, and in standard as well as select high-density configurations, the MIL-DTL-24308 connectors also feature removable crimp contacts and non-removable solder-contact for in-line termination and straight or 90-degree PCB applications. Get the details and learn more about the ultimate choice for military aviation, commercial aircraft, and aerospace launch vehicles. To learn more, click here.
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder Pot | |
| 1.37 | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| 30.81 | |
| 16.85 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
