ITT CorporationDEMAM-9PK87Steckverbinder, D-Sub
Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Crimp | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the high density d-sub DEMAM-9PK87 DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DEMAM-9PK87 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

