ITT CorporationDEME-9SFSteckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin | |
| E | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub DEME-9SF DVI connector from ITT allows effective communication between your serial connections. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a right angle body orientation. DEME-9SF is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

