ITT CorporationDEMM-9SZSteckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DEMM-9SZ DVI connector from ITT. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. DEMM-9SZ is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

