ITT CorporationDEMME-9P K87Steckverbinder, D-Sub
Conn D-Sub PIN 9 POS Solder Pot ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the DEMME-9P K87 DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DEMME-9P K87 is housed in polychlorinated terphenyl. Its 9 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

