ITT CorporationDEMMN9SNSteckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.37mm Solder ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The DEMMN9SN DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. DEMMN9SN is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. It has 9 terminals. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

