ITT CorporationDEMP5X1PJK87Steckverbinder, D-Sub
Conn D-Sub PIN 1Coaxial/4Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 1Coaxial/4Signal | |
| 7 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 5/7.5 | |
| 7.3 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| No | |
| 30.81 | |
| 21.17 | |
| 12.55 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Using the DEMP5X1PJK87 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 5/7.5 A. DEMP5X1PJK87 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 7 terminals use the solder termination method. This product is 30.81 mm long, 12.55 mm tall and 21.17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
