Diodes IncorporatedDESD2CAN2SOQ-7ESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 24V 41Vc Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 24 | |
| 41 | |
| 0.01 | |
| 300 | |
| 230 | |
| 30 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs DESD2CAN2SOQ-7 ESD protection device manufactured from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 41 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual configuration. Its capacitance value is 30 pF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

