ITT CorporationDEU-9S-A197-F0Steckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| SKT | |
| 5 | |
| 15 | |
| -55 | |
| 125 | |
| 50|200|500 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| Yes | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this DEU9SA197F0 discrete wire housing from ITT is perfect for you! It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A. DEU9SA197F0 is housed in black thermoplastic. This rectangle connector has an operating temperature of -55 to 125 °C. Its wire is 18-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
