ITT CorporationDEUE-9SSteckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.37mm Crimp ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| SKT | |
| 5 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Cadmium|Yellow Chromate Over Zinc | |
| E | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The DEUE-9S DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. DEUE-9S is housed in polychlorinated terphenyl. This device has a maximum current rating of 5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
