Diodes IncorporatedDF01SBrückengleichrichter
Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 1@Ta=40°C | |
| 70 | |
| 50 | |
| 1.1 | |
| 10 | |
| -65 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.6(Max) mm |
| Verpackungsbreite | 6.5(Max) mm |
| Verpackungslänge | 8.51(Max) mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case DFS |
| 4 |
If you want to convert an alternating current input into a direct current, then this DF01S full bridge rectifier from Diodes Zetex is perfect for you! This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

