VishayDF02S-E3/77Brückengleichrichter
Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 200 | |
| 1@Ta=40°C | |
| 140 | |
| 50 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) mm |
| Verpackungsbreite | 6.5(Max) mm |
| Verpackungslänge | 8.51(Max) mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case DFS |
| 4 | |
| Leitungsform | Gull-wing |
If you want to convert an alternating current input into a direct current, then this DF02S-E3/77 full bridge rectifier from Vishay is perfect for you! In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

