Diodes IncorporatedDF02S-TBrückengleichrichter
Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
1@Ta=40°C | |
140 | |
50 | |
1.1 | |
10 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.6(Max) mm |
Verpackungsbreite | 6.5(Max) mm |
Verpackungslänge | 8.51(Max) mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case DFS |
4 |
If you want to convert an alternating current input into a direct current, then this DF02S-T full bridge rectifier from Diodes Zetex is perfect for you! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.