VishayDF06S-E3/45Brückengleichrichter
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1@Ta=40°C | |
| 420 | |
| 50 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) |
| Verpackungsbreite | 6.5(Max) |
| Verpackungslänge | 8.51(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case DFS |
| 4 | |
| Leitungsform | Gull-wing |
If you want to convert an alternating current input into a direct current, then this DF06S-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

