Meist Gesucht
VishayDF10S-E3/77Brückengleichrichter
Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 1@Ta=40°C | |
| 700 | |
| 50 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) mm |
| Verpackungsbreite | 6.5(Max) mm |
| Verpackungslänge | 8.51(Max) mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case DFS |
| 4 | |
| Leitungsform | Gull-wing |
If you want to convert an alternating current input into a direct current, then this DF10S-E3/77 full bridge rectifier from Vishay is perfect for you! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.