Meist Gekauft

Diodes IncorporatedDF1502S-TBrückengleichrichter

Rectifier Bridge Diode Single 200V 1.5A 4-Pin Case DFS T/R

If you want to convert an alternating current input into a direct current, then this DF1502S-T full bridge rectifier from Diodes Zetex is perfect for you! This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 7.633 Stück

Regional Inventory: 33

    Total0,11 €Price for 1

    33 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      33
      Country Of origin:
      China
         
      • Price: 0,1070 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 33 Stück
      • Price: 0,1070 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2219+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 7.600 Stück
      • Price: 0,0737 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.