VishayDF1506S-E3/77Brückengleichrichter
Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case DFS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1.5@Ta=40°C | |
| 420 | |
| 50 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) |
| Verpackungsbreite | 6.5(Max) |
| Verpackungslänge | 8.51(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case DFS |
| 4 | |
| Leitungsform | Gull-wing |
If you want to convert an alternating current input into a direct current, then this DF1506S-E3/77 full bridge rectifier from Vishay is perfect for you! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.