ToshibaDF5A5.6LFU(TE85L,FESE-Entstörer
ESD Suppressor Diode Zener Uni-Dir 3.5V 5.6Vbr 5-Pin USV T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Quad Common Anode | |
| Uni-Directional | |
| 1 | |
| 3.5 | |
| 5.3 | |
| 6 | |
| 1 | |
| 5 | |
| 200 | |
| 8(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | USV |
| 5 | |
| Leitungsform | Gull-wing |
This DF5A5.6LFU(TE85L,F zener diode from Toshiba is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 125 °C. It is made in a quad common anode configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 6%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

