C&KDF62J12S2AHQAWippschalter
Switch Rocker OFF ON DPST PC Pins Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPST | |
| OFF ON | |
| Curved Rocker | |
| 16@250VAC | |
| 372.85 | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 20.5 | |
| 2 | |
| 4.95 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 11.89 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Right Angle | |
| -20 | |
| 85 | |
| Bulk | |
| 29.87 | |
| 21.92 | |
| 13.08 | |
| 29.87 | |
| 33.86 | |
| 13.08 | |
| 6.99 | |
| 10.06 |
Do you need a safe way to turn off and on your device? Use this DF62J12S2AHQA rocker switch from C&K Components for a sleek look. It has a DPST configuration. This device has a maximum current rating of 16 A @ 250VAC. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The DF62J12S2AHQA rocker switch panel has a PC pin termination style. This product is 29.87 mm long, 13.08 mm tall and 33.86 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 60 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

