Murata ManufacturingDFE201610P-1R5M=P2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.8A 0.11Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1.5u | |
| 20% | |
| 1M | |
| 1.8 | |
| 2.5 | |
| 0.11 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
Make any circuit look clean and compact using this power DFE201610P-1R5M=P2 surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 125 °C. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 110m Ohm. It has a tolerance of 20%. Its test frequency is 1M Hz. This device utilizes multi-layer technology. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

