Murata ManufacturingDFE252012P-3R3M=P2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.7A 0.14Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 3.3u | |
| 20% | |
| 1M | |
| 1.7 | |
| 2.3 | |
| 0.14 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Make any circuit look clean and compact using this power DFE252012P-3R3M=P2 surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 140m Ohm. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. This device utilizes multi-layer technology. It has an inductance of 3.3u H. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

