Murata ManufacturingDFE252012P-4R7M=P2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.4A 0.2Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 4.7u | |
| 20% | |
| 1M | |
| 1.4 | |
| 2 | |
| 0.2 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
This power DFE252012P-4R7M=P2 surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its test frequency is 1M Hz. It has an inductance of 4.7u H. It has a tolerance of 20%. This device is made with multi-layer technology. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 200m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

