Diodes IncorporatedDFLR1800-7Gleichrichter
Diode Switching 800V 1A 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| DFLR1800-7 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 800 |
| Single | |
| 800 | |
| 1 | |
| 25 | |
| 1.1 | |
| 10 | |
| 1600(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 1.78 |
| Verpackungslänge | 2.8 |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | PowerDI 123 |
| 2 | |
| Leitungsform | No Lead |
Converting from AC to DC is simple when using a switching diode DFLR1800-7 rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
