Meist Gesucht

Diodes IncorporatedDFLS1100-7Gleichrichter

Diode Schottky 100V 1A 2-Pin PowerDI 123 T/R

Switch from an AC voltage to a DC voltage using a Schottky diode DFLS1100-7 rectifier from Diodes Zetex. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 175 °C.

Import TariffMay apply to this part

Auf Lager: 120.013 Stück

Regional Inventory: 15.013

    Total0,10 €Price for 1

    15.013 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2349+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,1026 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2349+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 13 Stück
      • Price: 0,1026 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2414+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,1012 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2548+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 105.000 Stück
      • Price: 0,1035 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.