Diodes IncorporatedDFLS160-7Gleichrichter

Diode Schottky 60V 1A 2-Pin PowerDI 123 T/R

Converting from AC to DC is simple when using a Schottky diode DFLS160-7 rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 795.000 Stück

Regional Inventory: 759.000

    Total289,80 €Price for 3000

    759.000 auf Lager: Versand in vsl. 2 Tagen

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2533+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 759.000 Stück
      • Price: 0,0966 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2551+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 36.000 Stück
      • Price: 0,1147 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.