Diodes IncorporatedDFLS2100Q-7Gleichrichter
Diode Schottky 100V 2A 2-Pin PowerDI 123 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 100 | |
| 2 | |
| 50 | |
| 0.86 | |
| 1 | |
| 9(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 1.78 |
| Verpackungslänge | 2.8 |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | PowerDI 123 |
| 2 | |
| Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode DFLS2100Q-7 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 2 A.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

