Diodes IncorporatedDFLT220A-7Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 220V 225W 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 242 | |
| 375 | |
| 220 | |
| 0.6 | |
| 5 | |
| 1 | |
| 225 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 1.78 |
| Verpackungslänge | 2.8 |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | PowerDI 123 |
| 2 | |
| Leitungsform | No Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this DFLT220A-7 TVS diode from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 375 V and minimum breakdown voltage is 242 V. Its peak pulse power dissipation is 1125 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

