Diodes IncorporatedDFLT30A-7Überspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 30V 225W 2-Pin PowerDI 123 T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this DFLT30A-7 TVS diode from Diodes Zetex is perfect for you. Its peak pulse power dissipation is 1125 W. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 68.629 Stück

Regional Inventory: 5.629

    Total367,34 €Price for 1

    5.629 auf Lager: Versand in vsl. 3 Tagen

    • Service Fee  6,16 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      978
      Maximum Of:
      2629
      Country Of origin:
      China
         
      • Price: 0,3756 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 2.629 Stück
      • Price: 0,3756 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,1009 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2452+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 63.000 Stück
      • Price: 0,0686 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.