Micro Commercial ComponentsDFLZ12-TPZener
Zener Diode Single 12V 5% 7Ohm 1000mW 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 50 | |
| 3 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.35(Max) |
| Verpackungsbreite | 1.9(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123FL |
| 2 | |
| Leitungsform | Flat |
This DFLZ12-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 50 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 1000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

