Diodes IncorporatedDFLZ6V2-7Zener
Diode Zener Single 6.2V 5% 1000mW 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 1000 | |
| 100 | |
| 5 | |
| 3 | |
| 1000 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.025%/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 1.78 |
| Verpackungslänge | 2.8 |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | PowerDI 123 |
| 2 | |
| Leitungsform | No Lead |
Check out this perfect DFLZ6V2-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 1000 mW. Its test current is 100 mA. Its maximum leakage current is 5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

