| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 30 | |
| 200 | |
| 3.14@60A | |
| 50 | |
| 180000 | |
| 40(Typ) | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.66(Max) |
| Verpackungsbreite | 4.82(Max) |
| Verpackungslänge | 10.66(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AC |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode DHG30I600PA rectifier from Ixys Corporation. Its maximum power dissipation is 180000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

