Amphenol Communications SolutionsDILB14P-223TLFSteckverbinder, Buchsen
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 200VAC | |
| 30 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 17.78 | |
| 10.16 | |
| 5.1 | |
| Black | |
| No | |
| Through Hole |
Ideal for multiple wires which need to be connected this dip socket DILB14P-223TLF connector socket from FCI will exceed your needs. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 200 VAC. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. DILB14P-223TLF is housed in polyester. This product is 17.78 mm long, 5.48 mm tall and 10.16 mm deep. It is insulated with polyester. It uses the solder termination method. This connector socket has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

