CONECDLH2XS8AK42XSteckverbinder, D-Sub
Conn D-Sub SKT 26 POS Solder RA Thru-Hole 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 5000 | |
| 10 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 22.7 | |
| 12.93 | |
| Through Hole | |
| Gold Over Nickel |
The high density d-sub DLH2XS8AK42X DVI connector from Conec is perfect for communication between serial connections in your system. This 3-row connector has a single port. This socket type connector has 26 socket type contacts. It has a right angle body orientation. This product is 39.52 mm long, 12.93 mm tall and 22.7 mm deep. Its 26 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

