ITT CorporationDLM5-260PSteckverbinder, rechteckig
Conn Rectangular PIN 260 POS Crimp ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
ITT brings you their latest DLM5-260P discrete wire housing, a component that makes possible a linkage between your PCB and socket. This PIN connector has 260 PIN contacts. It has a straight body orientation. This is a 10-row connector. This device has a maximum current rating of 5 A. DLM5-260P is housed in thermoplastic. Its wire is 18-42 AWG. This rectangle connector has an operating temperature of -55 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
