| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 5000 | |
| 10 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 25.7 | |
| 12.93 | |
| Through Hole |
This DLS3XS7AK59X DVI connector from Conec will make secure connections for all of your serial ports. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector has 25 socket type contacts. This product is 53.42 mm long, 12.93 mm tall and 25.7 mm deep. Its 25 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

