CONECDLS4XS4AA35XSteckverbinder, D-Sub
Conn D-Sub SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| SKT | |
| Steel | |
| Tin | |
| C | |
| No | |
| 69.4 | |
| 12.5 | |
| Through Hole | |
| Gold Over Nickel |
It's easy to communicate between serial connections by using the DLS4XS4AA35X DVI connector from Conec. This 2-row connector has a single port. Its pitch is 2.77 mm. It has a straight body orientation. This socket type connector has 37 socket type contacts. This product is 69.4 mm long and 12.5 mm. Its 37 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

